
ADAU1381BCPZ-RL | |
|---|---|
DigiKey Part Number | ADAU1381BCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAU1381BCPZ-RL |
Description | IC AUDIO CODEC STEREO LN 32LFCSP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b SPI 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1381BCPZ-RL Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 97 / 100 |
Manufacturer Analog Devices Inc. | Dynamic Range, ADCs / DACs (db) Typ 96.5 / 100 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 1.8V ~ 3.65V |
Part Status Obsolete | Voltage - Supply, Digital 1.63V ~ 3.65V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface SPI | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 32-VFQFN Exposed Pad, CSP |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-LFCSP-VQ (5x5) |
Sigma Delta No | Base Product Number |

