
AD9222-65EBZ | |
|---|---|
DigiKey Part Number | AD9222-65EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9222-65EBZ |
Description | BOARD EVALUATION AD9222 65MSPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9222 - 12 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 910mW @ 65MSPS |
Part Status Active | Utilized IC / Part AD9222 |
Number of A/D Converters 8 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 65M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,36000 € | 304,36 € |
| Unit Price without VAT: | 304,36000 € |
|---|---|
| Unit Price with VAT: | 368,27560 € |

