AD8402AR1-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.364
Unit Price: 5,51000 €
Datasheet
Digital Potentiometer 1k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 1k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
High Speed Converters by Analog Devices

AD8402AR1-REEL

DigiKey Part Number
AD8402AR1-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8402AR1-REEL
Description
IC DIG POT 1K 14-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 1k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8402AR1-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Tolerance
±33%
Part Status
Obsolete
Temperature Coefficient (Typ)
700ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
14-SOIC
Configuration
Potentiometer
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
200
Resistance (Ohms)
1k
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8402ARZ1-REELAnalog Devices Inc.4.364AD8402ARZ1-REELCT-ND5,51000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types