
AD80066KRSZRL | |
|---|---|
DigiKey Part Number | 505-AD80066KRSZRLTR-ND - Tape & Reel (TR) 505-AD80066KRSZRLCT-ND - Cut Tape (CT) 505-AD80066KRSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD80066KRSZRL |
Description | IC DSP CTLR 16BIT 28SSOP |
Customer Reference | |
Detailed Description | Signal Processor IC Analog Input Digital Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD80066KRSZRL Models |
Category | Output Type Digital |
Manufacturer Analog Devices Inc. | Current - Supply 95 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Type Signal Processor | Supplier Device Package 28-SSOP |
Input Type Analog | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,85000 € | 13,85 € |
| Unit Price without VAT: | 13,85000 € |
|---|---|
| Unit Price with VAT: | 16,75850 € |



