Similar
Parametric Equivalent

AD7862BRZ-10REEL | |
|---|---|
DigiKey Part Number | AD7862BRZ-10REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7862BRZ-10REEL |
Description | IC ADC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7862BRZ-10REEL Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Data Interface Parallel | Supplier Device Package 28-SOIC |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7864ASZ-2 | Analog Devices Inc. | 116 | AD7864ASZ-2-ND | 46,72000 € | Similar |
| AD7862ARZ-10REEL | Analog Devices Inc. | 0 | AD7862ARZ-10REELTR-ND | 22,37833 € | Parametric Equivalent |



