


AD7840JPZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD7840JPZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7840JPZ-REEL |
Description | IC DAC 14BIT 28-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD7840JPZ-REEL Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±2 (Max), ±0.9 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 14 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 28-LCC (J-Lead) |
Settling Time 4µs | Supplier Device Package 28-PLCC (11.51x11.51) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel, Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7840JPZ | Analog Devices Inc. | 51 | AD7840JPZ-ND | 42,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 29,26293 € | 21.947,20 € |
| Unit Price without VAT: | 29,26293 € |
|---|---|
| Unit Price with VAT: | 35,40815 € |


