
AD745JRZ-16-REEL | |
|---|---|
DigiKey Part Number | AD745JRZ-16-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD745JRZ-16-REEL |
Description | IC OPAMP JFET 1 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD745JRZ-16-REEL Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 8mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 9.6 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Slew Rate 12.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 20 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 150 pA | Base Product Number |

