AD7322BRUZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 8,03017 €
Datasheet
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 14-TSSOP
High Speed Converters by Analog Devices

AD7322BRUZ-REEL

DigiKey Part Number
AD7322BRUZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7322BRUZ-REEL
Description
IC ADC 12BIT 14-TSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7322BRUZ-REEL Models
Product Attributes
Filter Similar Products
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Series
Reference Type
External, Internal
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
±12V ~ 16.5V
Part Status
Obsolete
Voltage - Supply, Digital
2.7V ~ 5.25V
Number of Bits
12
Features
True Bipolar
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1, 2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Input Type
Differential, Pseudo-Differential, Single Ended
Supplier Device Package
14-TSSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7322BRUZ-REEL7Analog Devices Inc.0505-AD7322BRUZ-REEL7TR-ND8,03017 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types