


AD7249AN | |
|---|---|
DigiKey Part Number | AD7249AN-ND |
Manufacturer | |
Manufacturer Product Number | AD7249AN |
Description | IC DAC 12BIT 16-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7249AN Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Series | Voltage - Supply, Analog ±10.8V ~ 16.5V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±0.9 (Max) |
Part Status Obsolete | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Settling Time 10µs | Supplier Device Package 16-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7249ANZ | Analog Devices Inc. | 5 | AD7249ANZ-ND | 51,43000 € | Direct |


