



AD7247KNZ | |
|---|---|
DigiKey Part Number | AD7247KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7247KNZ |
Description | IC DAC 12BIT 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7247KNZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±15V |
Series | Voltage - Supply, Digital 15V |
Packaging Tube | INL/DNL (LSB) ±0.5 (Max), ±0.9 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 24-DIP (0.300", 7.62mm) |
Settling Time 10µs | Supplier Device Package 24-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 54,16267 € | 812,44 € |
| Unit Price without VAT: | 54,16267 € |
|---|---|
| Unit Price with VAT: | 65,53683 € |

