Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



AD7225LRZ-REEL | |
|---|---|
DigiKey Part Number | AD7225LRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7225LRZ-REEL |
Description | IC DAC 8BIT 24-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7225LRZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 11.4V ~ 16.5V, -5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 14.25V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 4µs | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7225LRZ | Analog Devices Inc. | 9 | AD7225LRZ-ND | 45,29000 € | Parametric Equivalent |
| MAX505ACWG+ | Analog Devices Inc./Maxim Integrated | 9 | MAX505ACWG+-ND | 29,38000 € | Similar |
| MAX505ACWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX505ACWG+T-ND | 21,71597 € | Similar |
| MAX505AEWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX505AEWG+T-ND | 25,71351 € | Similar |
| TLC7225IDW | Rochester Electronics, LLC | 11.892 | 2156-TLC7225IDW-ND | 11,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 30,75868 € | 30.758,68 € |
| Unit Price without VAT: | 30,75868 € |
|---|---|
| Unit Price with VAT: | 37,21800 € |




