Parametric Equivalent



AD664AD-UNI | |
|---|---|
DigiKey Part Number | AD664AD-UNI-ND |
Manufacturer | |
Manufacturer Product Number | AD664AD-UNI |
Description | IC DAC 12BIT 28-CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD664AD-UNI Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.75, ±0.75 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 28-CDIP (0.600", 15.24mm) |
Output Type Voltage - Buffered | Supplier Device Package 28-CDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD664AD-BIP | Analog Devices Inc. | 93 | AD664AD-BIP-ND | 315,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 299,46500 € | 598,93 € |
| 10 | 272,81300 € | 2.728,13 € |
| 25 | 262,22760 € | 6.555,69 € |
| Unit Price without VAT: | 299,46500 € |
|---|---|
| Unit Price with VAT: | 362,35265 € |


