Similar
Similar



AD5644RBRMZ-3REEL7 | |
|---|---|
DigiKey Part Number | AD5644RBRMZ-3REEL7TR-ND - Tape & Reel (TR) AD5644RBRMZ-3REEL7CT-ND - Cut Tape (CT) AD5644RBRMZ-3REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5644RBRMZ-3REEL7 |
Description | IC DAC 14BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5644RBRMZ-3REEL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Series | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±2, ±0.5 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 14 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Settling Time 5µs | Supplier Device Package 10-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5685RBRUZ | Analog Devices Inc. | 192 | 505-AD5685RBRUZ-ND | 16,83000 € | Similar |
| AD5695RBCPZ-RL7 | Analog Devices Inc. | 0 | 505-AD5695RBCPZ-RL7CT-ND | 16,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,96836 € | 8.968,36 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 18,05320 € |



