Similar
Similar
Similar



AD5340BRUZ-REEL | |
|---|---|
DigiKey Part Number | AD5340BRUZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5340BRUZ-REEL |
Description | IC DAC 12BIT 24-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5340BRUZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±2, ±0.2 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5512AACPZ-REEL7 | Analog Devices Inc. | 1.216 | 505-AD5512AACPZ-REEL7CT-ND | 8,48000 € | Similar |
| AD5681RBRMZ | Analog Devices Inc. | 6 | 505-AD5681RBRMZ-ND | 5,43000 € | Similar |
| AD5687RBRUZ | Analog Devices Inc. | 90 | 505-AD5687RBRUZ-ND | 7,69000 € | Similar |




