


AD5341BRUZ | |
|---|---|
DigiKey Part Number | 505-AD5341BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5341BRUZ |
Description | IC DAC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5341BRUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.2 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5512AACPZ-REEL7 | Analog Devices Inc. | 1.284 | 505-AD5512AACPZ-REEL7CT-ND | 8,41000 € | Similar |
| AD5681RBRMZ | Analog Devices Inc. | 196 | 505-AD5681RBRMZ-ND | 5,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 10 | 7,97000 € | 79,70 € |
| 75 | 6,92573 € | 519,43 € |
| 150 | 6,68280 € | 1.002,42 € |
| 300 | 6,48290 € | 1.944,87 € |
| 525 | 6,34756 € | 3.332,47 € |
| 1.050 | 6,20694 € | 6.517,29 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,29360 € |

