AD5336BRUZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 61
Unit Price: 176,02000 €
Datasheet
10 Bit Digital to Analog Converter 4 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 4 28-TSSOP
High Speed Converters by Analog Devices

AD5336BRUZ-REEL

DigiKey Part Number
AD5336BRUZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5336BRUZ-REEL
Description
IC DAC 10BIT 28-TSSOP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5336BRUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±0.5, ±0.05
Number of Bits
10
Architecture
String DAC
Number of D/A Converters
4
Operating Temperature
-40°C ~ 105°C
Settling Time
9µs
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
28-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5317RBRUZAnalog Devices Inc.61AD5317RBRUZ-ND176,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types