Digital Potentiometer 10k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-SOIC
High Speed Converters by Analog Devices

AD5220BRZ10-REEL7

DigiKey Part Number
AD5220BRZ10-REEL7TR-ND - Tape & Reel (TR)
AD5220BRZ10-REEL7CT-ND - Cut Tape (CT)
AD5220BRZ10-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5220BRZ10-REEL7
Description
IC DIG POT 10K 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD5220BRZ10-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±30%
Part Status
Active
Temperature Coefficient (Typ)
800ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-SOIC
Configuration
Potentiometer
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
128
Resistance - Wiper (Ohms) (Typ)
40
Resistance (Ohms)
10k
Base Product Number
Interface
Up/Down (U/D, CS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,26000 €4,26 €
103,24300 €32,43 €
252,98840 €74,71 €
1002,70870 €270,87 €
2502,58216 €645,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,42850 €2.428,50 €
2.0002,37400 €4.748,00 €
3.0002,34671 €7.040,13 €
Manufacturers Standard Package
Unit Price without VAT:4,26000 €
Unit Price with VAT:5,15460 €