
5962-8971001XX | |
|---|---|
DigiKey Part Number | 5962-8971001XX-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8971001XX |
Description | IC SWITCH SP16T 450OHM 28CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 450Ohm 28-CDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±10.8V ~ 16.5V |
Manufacturer Analog Devices Inc. | Switch Time (Ton, Toff) (Max) 300ns, 300ns |
Packaging Tube | Charge Injection 4pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5pF, 44pF |
Switch Circuit SP16T | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 450Ohm | Package / Case 28-CDIP (0.600", 15.24mm) |
Channel-to-Channel Matching (ΔRon) 22.5Ohm | Supplier Device Package 28-CDIP |
Voltage - Supply, Single (V+) 10.8V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-89710013X | Analog Devices Inc. | 2 | 5962-89710013X-ND | 278,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,73000 € | 119,73 € |
| 12 | 100,07250 € | 1.200,87 € |
| 36 | 94,90111 € | 3.416,44 € |
| Unit Price without VAT: | 119,73000 € |
|---|---|
| Unit Price with VAT: | 144,87330 € |

