
111041-HMC452QS16G | |
|---|---|
DigiKey Part Number | 505-111041-HMC452QS16G-ND |
Manufacturer | |
Manufacturer Product Number | 111041-HMC452QS16G |
Description | BOARD EVAL HMC452QS16GE 2100MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC452QS16G - Amplifier 2.1GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 111041-HMC452QS16G Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC452QS16G |
Packaging Box | RF Frequency 2.1GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 2.1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,10000 € | 495,10 € |
| Unit Price without VAT: | 495,10000 € |
|---|---|
| Unit Price with VAT: | 599,07100 € |

