12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX574ALP+T

DigiKey Part Number
MX574ALP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX574ALP+T
Description
IC ADC 12BIT 28-PLCC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
MX574ALP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
±11.4V ~ 16.5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
40k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
28-LCC (J-Lead)
Input Type
Single Ended
Supplier Device Package
28-PLCC (11.51x11.51)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types