
MAX9613AXT+T | |
|---|---|
DigiKey Part Number | MAX9613AXT+TTR-ND - Tape & Reel (TR) MAX9613AXT+TCT-ND - Cut Tape (CT) MAX9613AXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9613AXT+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9613AXT+T Models |
Category | Voltage - Input Offset 23 µV |
Mfr | Current - Supply 220µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 275 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package SC-70-6 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,73000 € | 17,30 € |
| 25 | 1,58200 € | 39,55 € |
| 100 | 1,41870 € | 141,87 € |
| 250 | 1,34104 € | 335,26 € |
| 500 | 1,31076 € | 655,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21497 € | 3.037,43 € |
| 5.000 | 1,19045 € | 5.952,25 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,80720 € |












