
MAX953ESA+T | |
|---|---|
DigiKey Part Number | MAX953ESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX953ESA+T |
Description | IC AMP COMP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC Smart Card 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX953ESA+T Models |
Category | Applications Smart Card |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Amplifier, Comparator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,18492 € | 12.962,30 € |
| Unit Price without VAT: | 5,18492 € |
|---|---|
| Unit Price with VAT: | 6,27375 € |

