Similar
Similar
Similar
Similar

MAX9120ESA-T | |
|---|---|
DigiKey Part Number | MAX9120ESA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9120ESA-T |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9120ESA-T Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 1.2µA |
Series | CMRR, PSRR (Typ) 66.02dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 45µs |
Part Status Obsolete | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.001µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6546-E/SN | Microchip Technology | 209 | MCP6546-E/SN-ND | 0,40000 € | Similar |
| MCP6546-I/SN | Microchip Technology | 316 | MCP6546-I/SN-ND | 0,40000 € | Similar |
| MCP6546T-E/SN | Microchip Technology | 0 | MCP6546T-E/SN-ND | 0,34302 € | Similar |
| MCP6546T-I/SN | Microchip Technology | 630 | MCP6546T-I/SNCT-ND | 0,40000 € | Similar |


