Direct

MAX902ESD-T | |
|---|---|
DigiKey Part Number | MAX902ESD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX902ESD-T |
Description | IC COMPARATOR 2 W/LATCH 14SOIC |
Customer Reference | |
Detailed Description | Comparator with Latch TTL 14-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 10µA @ ±5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 8mA, 6mA, 3mA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 82.5dB CMRR, 80dB PSRR |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type with Latch | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 5V ~ 10V, ±2.5V ~ 5V | Base Product Number |
Voltage - Input Offset (Max) 4mV @ ±5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX902ESD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX902ESD+T-ND | 12,76343 € | Direct |


