
MAX8971GEWP+ | |
|---|---|
DigiKey Part Number | 175-MAX8971GEWP+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8971GEWP+ |
Description | INDUSTRY'S SMALLEST 1.55A 1-CELL |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-WLP (1.62x2.18) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8971GEWP+ Models |
Category | Charge Current - Max 1.55A |
Manufacturer Analog Devices Inc./Maxim Integrated | Battery Pack Voltage 4.1V, 4.15V, 4.2V, 4.35V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 7.5V |
Part Status Discontinued at DigiKey | Interface I2C, USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 20-WFBGA, WLBGA |
Programmable Features Current, Timer, Voltage | Supplier Device Package 20-WLP (1.62x2.18) |
Fault Protection Over Voltage, Reverse Battery |

