Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX809LEUR-T | |
|---|---|
DigiKey Part Number | MAX809LEUR-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX809LEUR-T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX809LEUR-T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX809LEUR+T | Analog Devices Inc./Maxim Integrated | 12.848 | MAX809LEUR+TCT-ND | 4,69000 € | Direct |
| STM809LWX6F | STMicroelectronics | 31.862 | 497-3378-1-ND | 0,45000 € | Direct |
| TPS3809I50DBVR | Texas Instruments | 6.909 | 296-10914-1-ND | 0,63000 € | Direct |
| MCP809T-475I/TT | Microchip Technology | 12.724 | MCP809T-475I/TTCT-ND | 0,51000 € | Similar |
| TCM809LENB713 | Microchip Technology | 5.690 | TCM809LENB713CT-ND | 0,39000 € | Similar |









