
MAX807LCWE+ | |
|---|---|
DigiKey Part Number | MAX807LCWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX807LCWE+ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX807LCWE+ Models |
Category | Reset Active High/Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 140ms Minimum |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Battery Backup Circuit | Supplier Device Package 16-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.675V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 € | 13,76 € |
| 10 | 10,89600 € | 108,96 € |
| 46 | 9,79565 € | 450,60 € |
| 138 | 9,24957 € | 1.276,44 € |
| 276 | 8,98228 € | 2.479,11 € |
| 506 | 8,78765 € | 4.446,55 € |
| Unit Price without VAT: | 13,76000 € |
|---|---|
| Unit Price with VAT: | 16,64960 € |


