I/O Expander 4 I2C 400 kHz 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7322ATE+T

DigiKey Part Number
175-MAX7322ATE+TTR-ND - Tape & Reel (TR)
175-MAX7322ATE+TCT-ND - Cut Tape (CT)
175-MAX7322ATE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX7322ATE+T
Description
IC XPNDR 400KHZ I2C 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Expander 4 I2C 400 kHz 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX7322ATE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output Source/Sink
20mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
4
Package / Case
16-WFQFN Exposed Pad
Interface
I2C
Supplier Device Package
16-TQFN (3x3)
Interrupt Output
Yes
Base Product Number
Features
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.496
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,34000 €5,34 €
104,09400 €40,94 €
253,78360 €94,59 €
1003,44150 €344,15 €
2503,31620 €829,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,01402 €7.535,05 €
Manufacturers Standard Package
Unit Price without VAT:5,34000 €
Unit Price with VAT:6,46140 €