
MAX7322AEE+T | |
|---|---|
DigiKey Part Number | MAX7322AEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7322AEE+T |
Description | IC XPNDR 400KHZ I2C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C 400 kHz 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7322AEE+T Models |
Category | Current - Output Source/Sink 20mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Interface I2C | Supplier Device Package 16-QSOP |
Interrupt Output Yes | Base Product Number |
Features POR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,94476 € | 9.861,90 € |
| Unit Price without VAT: | 3,94476 € |
|---|---|
| Unit Price with VAT: | 4,77316 € |

