
MAX6191BESA+T | |
|---|---|
DigiKey Part Number | MAX6191BESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6191BESA+T |
Description | IC VREF SERIES 0.24% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.24% 500 µA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6191BESA+T Models |
Category | Noise - 0.1Hz to 10Hz 40µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 105µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 2.5V ~ 12.6V |
Part Status Active | Current - Supply 35µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 500 µA | Supplier Device Package 8-SOIC |
Tolerance ±0.24% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,36962 € | 13.424,05 € |
| Unit Price without VAT: | 5,36962 € |
|---|---|
| Unit Price with VAT: | 6,49724 € |

