
MAX5105EWP+T | |
|---|---|
DigiKey Part Number | MAX5105EWP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5105EWP+T |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5105EWP+T Models |
Category | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Manufacturer Analog Devices Inc./Maxim Integrated | Supplier Device Package 20-SOIC |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Number of Bits 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,16390 € | 7.163,90 € |
| Unit Price without VAT: | 7,16390 € |
|---|---|
| Unit Price with VAT: | 8,66832 € |

