
MAX5439EUD+T | |
|---|---|
DigiKey Part Number | MAX5439EUD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5439EUD+T |
Description | IC DIG POT 100K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 128 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5439EUD+T Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 10V ~ 30V, ±5V ~ 15V |
Packaging Tape & Reel (TR) | Tolerance ±25% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 14-TSSOP |
Configuration Potentiometer | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 900 |
Resistance (Ohms) 100k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,40674 € | 23.516,85 € |
| Unit Price without VAT: | 9,40674 € |
|---|---|
| Unit Price with VAT: | 11,38216 € |

