
MAX4563EEE+T | |
|---|---|
DigiKey Part Number | MAX4563EEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4563EEE+T |
Description | IC AUD/VID SWITCH SPI SER 16QSOP |
Customer Reference | |
Detailed Description | Audio, Video Switch IC 4 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4563EEE+T Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 300MHz |
Packaging Tape & Reel (TR) | Features Break-Before-Make, SPI, T-Switch Configration |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio, Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1, 1:2 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Switch Circuit SPST, SPDT | Supplier Device Package 16-QSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 30Ohm |

