
MAX5423ETA+T | |
|---|---|
DigiKey Part Number | MAX5423ETA+TTR-ND - Tape & Reel (TR) MAX5423ETA+TCT-ND - Cut Tape (CT) MAX5423ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5423ETA+T |
Description | IC DIG POT 100K 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5423ETA+T Models |
Category | Interface SPI |
Manufacturer Analog Devices Inc./Maxim Integrated | Memory Type Non-Volatile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.25V |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-TDFN (3x3) |
Configuration Potentiometer | Package / Case 8-WDFN Exposed Pad |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 325 |
Resistance (Ohms) 100k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,08000 € | 40,80 € |
| 25 | 3,76920 € | 94,23 € |
| 100 | 3,42840 € | 342,84 € |
| 250 | 3,30308 € | 825,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,00234 € | 7.505,85 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,43720 € |

