
MAX5410EEE+T | |
|---|---|
DigiKey Part Number | MAX5410EEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5410EEE+T |
Description | IC DIG POT 10K 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 32 Taps SPI Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5410EEE+T Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Features Mute, Zero-Cross Sense |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Logarithmic | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-QSOP |
Number of Circuits 2 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Taps 32 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 1000 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,37746 € | 8.443,65 € |
| Unit Price without VAT: | 3,37746 € |
|---|---|
| Unit Price with VAT: | 4,08673 € |

