10 Bit Digital to Analog Converter 4 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5250AEAP+

DigiKey Part Number
MAX5250AEAP+-ND
Manufacturer
Manufacturer Product Number
MAX5250AEAP+
Description
IC DAC 10BIT 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5250AEAP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.25, ±1 (Max)
Number of Bits
10
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
10µs (Typ)
Package / Case
20-SSOP (0.209", 5.30mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
20-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX5250AEAP+Analog Devices Inc./Maxim Integrated60MAX5250AEAP+-ND26,47000 €Direct
In-Stock: 60
Factory Stock: 924
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
126,47000 €26,47 €
1021,39600 €213,96 €
6619,09879 €1.260,52 €
13218,51735 €2.444,29 €
26418,03860 €4.762,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,47000 €
Unit Price with VAT:32,02870 €