
MAX510ACWE+ | |
|---|---|
DigiKey Part Number | MAX510ACWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX510ACWE+ |
Description | IC DAC 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX510ACWE+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature 0°C ~ 70°C |
Settling Time 6µs (Typ) | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX510ACWE+ | Analog Devices Inc./Maxim Integrated | 182 | MAX510ACWE+-ND | 22,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 € | 22,26 € |
| 10 | 17,89100 € | 178,91 € |
| 46 | 16,21696 € | 745,98 € |
| 138 | 15,38630 € | 2.123,31 € |
| 276 | 14,97971 € | 4.134,40 € |
| 506 | 14,68364 € | 7.429,92 € |
| Unit Price without VAT: | 22,26000 € |
|---|---|
| Unit Price with VAT: | 26,93460 € |

