
MAX5063CASA+ | |
|---|---|
DigiKey Part Number | MAX5063CASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5063CASA+ |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5063CASA+ Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 125 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 65ns, 65ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC-EP |
Voltage - Supply 8V ~ 12.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5063CASA+ | Analog Devices Inc./Maxim Integrated | 89 | MAX5063CASA+-ND | 12,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,17000 € | 12,17 € |
| 10 | 9,59300 € | 95,93 € |
| 25 | 8,95040 € | 223,76 € |
| 100 | 8,24380 € | 824,38 € |
| 300 | 7,84970 € | 2.354,91 € |
| 500 | 7,70394 € | 3.851,97 € |
| 1.000 | 7,53690 € | 7.536,90 € |
| Unit Price without VAT: | 12,17000 € |
|---|---|
| Unit Price with VAT: | 14,72570 € |

