MAX5063CASA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,28532 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5063CASA-T

DigiKey Part Number
MAX5063CASA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5063CASA-T
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP
EDA/CAD Models
MAX5063CASA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Peak Output (Source, Sink)
2A, 2A
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
125 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
65ns, 65ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-SOIC-EP
Voltage - Supply
8V ~ 12.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX5063CASA+TAnalog Devices Inc./Maxim Integrated0MAX5063CASA+T-ND8,28532 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types