Direct
Similar
Similar

MAX502AEWG | |
|---|---|
DigiKey Part Number | MAX502AEWG-ND |
Manufacturer | |
Manufacturer Product Number | MAX502AEWG |
Description | IC DAC 12BIT 24-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX502AEWG Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±11.4V ~ 15.75V |
Packaging Tube | INL/DNL (LSB) ±0.75 (Max), ±1 (Max) |
Part Status Obsolete | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 5µs | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX502AEWG+ | Analog Devices Inc./Maxim Integrated | 33 | MAX502AEWG+-ND | 49,13000 € | Direct |
| AD7845ARZ | Analog Devices Inc. | 0 | 505-AD7845ARZ-ND | 26,29032 € | Similar |
| AD7845BRZ | Analog Devices Inc. | 0 | 505-AD7845BRZ-ND | 36,26645 € | Similar |
| AD7845JRZ-REEL | Analog Devices Inc. | 0 | 505-AD7845JRZ-REELTR-ND | 16,97250 € | Similar |
| AD7845KRZ | Analog Devices Inc. | 0 | 505-AD7845KRZ-ND | 27,07355 € | Similar |



