Telecommunications Switch IC 1 Channel 42-TQFN (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4986CTO+

DigiKey Part Number
MAX4986CTO+-ND
Manufacturer
Manufacturer Product Number
MAX4986CTO+
Description
IC SWITCH/RE-DVR SAS 42TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Telecommunications Switch IC 1 Channel 42-TQFN (3.5x9)
Datasheet
 Datasheet
EDA/CAD Models
MAX4986CTO+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 3.6V
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
SAS/SATA
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Applications
Telecommunications
Package / Case
42-WFQFN Exposed Pad
Multiplexer/Demultiplexer Circuit
2:1
Supplier Device Package
42-TQFN (3.5x9)
Number of Channels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Factory Stock: 1.680
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
128,54000 €28,54 €
1023,11800 €231,18 €
2521,76560 €544,14 €
24019,59850 €4.703,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,54000 €
Unit Price with VAT:34,53340 €