Direct

MAX4556ESE+ | |
|---|---|
DigiKey Part Number | MAX4556ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4556ESE+ |
Description | IC SWITCH TRIPLE SPDT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Force Sense Switch IC 3 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4556ESE+ Models |
Category | Voltage - Supply, Single (V+) 9V ~ 40V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
Packaging Tube | Features Break-Before-Make |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Force Sense | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-SOIC |
Number of Channels 3 | Base Product Number |
On-State Resistance (Max) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4556ESE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4556ESE+-ND | 28,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,29000 € | 28,29 € |
| 10 | 22,91200 € | 229,12 € |
| 50 | 20,76040 € | 1.038,02 € |
| 100 | 20,09420 € | 2.009,42 € |
| 250 | 19,39108 € | 4.847,77 € |
| Unit Price without VAT: | 28,29000 € |
|---|---|
| Unit Price with VAT: | 34,23090 € |


