
MAX4533EWP+T | |
|---|---|
DigiKey Part Number | MAX4533EWP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4533EWP+T |
Description | IC SWITCH SPDT X 4 175OHM 20SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 175Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4533EWP+T Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1.5pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -66dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 175Ohm | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 20-SOIC |
Voltage - Supply, Single (V+) 9V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V |

