
MAX4528CSA+T | |
|---|---|
DigiKey Part Number | MAX4528CSA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4528CSA+T |
Description | IC SWITCH SPDT X 2 110OHM 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 110Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4528CSA+T Models |
Category | Voltage - Supply, Dual (V±) ±2.7V ~ 6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 13pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPDT | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 110Ohm | Supplier Device Package 8-SOIC |
Channel-to-Channel Matching (ΔRon) 3Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2.7V ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,82334 € | 7.058,35 € |
| Unit Price without VAT: | 2,82334 € |
|---|---|
| Unit Price with VAT: | 3,41624 € |

