MAX4517CSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 133.863
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.500
Unit Price: 0,53000 €
Datasheet
1 Circuit IC Switch 1:1 20Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4517CSA

DigiKey Part Number
MAX4517CSA-ND
Manufacturer
Manufacturer Product Number
MAX4517CSA
Description
IC SWITCH SPST-NCX1 20OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 20Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4517CSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
100ns, 75ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
10pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NC
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
20Ohm
Supplier Device Package
8-SOIC
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Voltage - Supply, Dual (V±)
±1V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS12A4517DRochester Electronics, LLC133.8632156-TS12A4517D-ND0,86000 €Similar
TS12A4517DRTexas Instruments12.500296-21912-1-ND0,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable