
MAX4471ESA+ | |
|---|---|
DigiKey Part Number | MAX4471ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4471ESA+ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4471ESA+ Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 750nA (x2 Channels) |
Packaging Tube | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.002V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 9 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4471ESA+ | Analog Devices Inc./Maxim Integrated | 91 | MAX4471ESA+-ND | 2,81000 € | Direct |
| LMR932F-GE2 | Rohm Semiconductor | 1.450 | LMR932F-GE2CT-ND | 0,64000 € | Similar |
| MCP6442-E/SN | Microchip Technology | 106 | MCP6442-E/SN-ND | 1,02000 € | Similar |
| MCP6442T-E/SN | Microchip Technology | 0 | MCP6442T-E/SN-ND | 0,87075 € | Similar |
| NCS20032DR2G | onsemi | 154 | NCS20032DR2GOSCT-ND | 0,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,11100 € | 21,11 € |
| 25 | 1,93480 € | 48,37 € |
| 100 | 1,74120 € | 174,12 € |
| 300 | 1,63327 € | 489,98 € |
| 500 | 1,59334 € | 796,67 € |
| 1.000 | 1,54758 € | 1.547,58 € |
| 2.500 | 1,49927 € | 3.748,18 € |
| 5.000 | 1,47016 € | 7.350,80 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,40010 € |

