MAX4513ESE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,97920 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 249
Unit Price: 3,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,81404 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 49
Unit Price: 10,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,54140 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.154
Unit Price: 10,91000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 917
Unit Price: 3,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7
Unit Price: 8,66000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,09568 €
Datasheet
4 Circuit IC Switch 1:1 160Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4513ESE

DigiKey Part Number
MAX4513ESE-ND
Manufacturer
Manufacturer Product Number
MAX4513ESE
Description
IC SW SPST-NO/NCX4 160OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 160Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4513ESE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
500ns, 400ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1.5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
10pF, 5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO/NC
Crosstalk
-66dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
160Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
9V ~ 36V
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4513ESE+Analog Devices Inc./Maxim Integrated0MAX4513ESE+-ND6,97920 €Direct
ADG1313YRZAnalog Devices Inc.249ADG1313YRZ-ND3,26000 €Similar
ADG1313YRZ-REEL7Analog Devices Inc.0505-ADG1313YRZ-REEL7TR-ND1,81404 €Similar
ADG513BRZAnalog Devices Inc.49ADG513BRZ-ND10,91000 €Similar
ADG513BRZ-REELAnalog Devices Inc.0ADG513BRZ-REELTR-ND6,54140 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable