
MAX4507CWN+T | |
|---|---|
DigiKey Part Number | MAX4507CWN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4507CWN+T |
Description | IC OVERVOLTAGE PROTECTION 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Protection 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4507CWN+T Models |
Category | Applications Control Systems |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 18-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
Type Overvoltage Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,82624 € | 8.826,24 € |
| Unit Price without VAT: | 8,82624 € |
|---|---|
| Unit Price with VAT: | 10,67975 € |

