Video Amp, 3 Voltage Feedback 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4394EUD+

DigiKey Part Number
MAX4394EUD+-ND
Manufacturer
Manufacturer Product Number
MAX4394EUD+
Description
IC AMP VOLTAGE FEEDBACK 14TSSOP
Customer Reference
Detailed Description
Video Amp 3 Voltage Feedback 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4394EUD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
500V/µs
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
6 mA
Packaging
Tube
Current - Output / Channel
95 mA
Part Status
Obsolete
Voltage - Supply, Single/Dual (±)
4.5V ~ 11V, ±2.25V ~ 5.5V
Applications
Voltage Feedback
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Circuits
3
Supplier Device Package
14-TSSOP
-3db Bandwidth
85 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types