MAX4017EUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2
Unit Price: 4,61000 €
Datasheet
Buffer, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4017EUA

DigiKey Part Number
MAX4017EUA-ND
Manufacturer
Manufacturer Product Number
MAX4017EUA
Description
IC BUFFER 2 CIRCUIT 8UMAX
Customer Reference
Detailed Description
Buffer, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4017EUA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4 mV
Mfr
Current - Supply
5.5mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
120 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3.15 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
600V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
140 MHz
Supplier Device Package
8-uMAX/uSOP
-3db Bandwidth
200 MHz
Base Product Number
Current - Input Bias
5.4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4017EUA+Analog Devices Inc./Maxim Integrated2MAX4017EUA+-ND4,61000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable